
3213196 | |
|---|---|
DigiKey Part Number | 277-15392-ND |
Manufacturer | |
Manufacturer Product Number | 3213196 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3213196 Models |
Category | Number of Positions 10 |
Manufacturer Phoenix Contact | Pitch 0.138" (3.50mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |


















