Terminal Block Connector 5 Position Feed Through, Isolated Gray 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 5 Position Feed Through, Isolated Gray 14-26 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3244517

DigiKey Part Number
277-10015-ND
Manufacturer
Manufacturer Product Number
3244517
Description
CONN TERM BLK FEED THRU 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through, Isolated Gray 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3244517 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through, Isolated
Disconnect Type
-
Number of Positions
5
Number of Levels
2; 1 Grounded
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Current - IEC
13.5 A
Voltage - IEC
250V
Voltage - UL
-
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
LED
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,01000 Kč177,01 Kč
Unit Price without VAT:177,01000 Kč
Unit Price with VAT:214,18210 Kč