Terminal Block Connector 2 Position Isolated Orange 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Isolated Orange 12-24 AWG
3244559
3244559
Terminal Blocks from Phoenix Contact – Well Tested

3244559

DigiKey Part Number
277-10017-ND
Manufacturer
Manufacturer Product Number
3244559
Description
CONN TERM BLK ISOLATED 12-24 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Isolated Orange 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3244559 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Isolated
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
7.0mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
250V
Voltage - UL
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč