


S3KSMB | |
|---|---|
DigiKey Part Number | 4878-S3KSMBTR-ND |
Manufacturer | |
Manufacturer Product Number | S3KSMB |
Description | DIODE STANDARD 800V 3A DO214AA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S3KSMB Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3KSMB | Diotec Semiconductor | 0 | 4878-S3KSMBTR-ND | 1,02288 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02288 Kč | 3 068,64 Kč |
| 6 000 | 0,91639 Kč | 5 498,34 Kč |
| 9 000 | 0,86208 Kč | 7 758,72 Kč |
| 15 000 | 0,80098 Kč | 12 014,70 Kč |
| 21 000 | 0,76477 Kč | 16 060,17 Kč |
| 30 000 | 0,72955 Kč | 21 886,50 Kč |
| Unit Price without VAT: | 1,02288 Kč |
|---|---|
| Unit Price with VAT: | 1,23768 Kč |












