
VLS1P063R1S | |
|---|---|
DigiKey Part Number | 4008-VLS1P063R1S-ND |
Manufacturer | |
Manufacturer Product Number | VLS1P063R1S |
Description | POWER POLE NORMALLY OPN 690V 45A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contacts 690V 45A |
Datasheet | Datasheet |
EDA/CAD Models | VLS1P063R1S Models |
Category | Part Status Active |
Manufacturer Schneider Electric | Type Auxiliary Contacts |
Series | Voltage 690V |
Packaging Box | Current 45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 498,26000 Kč | 1 498,26 Kč |
| Unit Price without VAT: | 1 498,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 812,89460 Kč |





