SUNON Fan Temperature Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations
SUNON IP Technology

GE92252B3-000U-AE9

DigiKey Part Number
GE92252B3-000U-AE9-ND
Manufacturer
Manufacturer Product Number
GE92252B3-000U-AE9
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 65.0 CFM (1.82m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
GE92252B3-000U-AE9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
65.0 CFM (1.82m³/min)
Static Pressure
0.250 in H2O (62.3 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
43.0dB(A)
Power (Watts)
3.72 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-
Approval Agency
-
Weight
0.253 lb (114.76 g)
Current Rating (Amps)
0.155A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
56689,53304 Kč38 613,85 Kč
Manufacturers Standard Package
Unit Price without VAT:689,53304 Kč
Unit Price with VAT:834,33498 Kč