



2118326-1 | |
|---|---|
DigiKey Part Number | A120532-ND |
Manufacturer | |
Manufacturer Product Number | 2118326-1 |
Description | RF ANT 5GHZ PCB TRACE U.FL ADH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2118326-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5GHz | |
Frequency Range | 4.9GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.4dBi | |
Power - Max | 3 W | |
Features | Cable - 120mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Wi-Fi, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 400 | 35,65941 Kč | 370 857,86 Kč |
| Unit Price without VAT: | 35,65941 Kč |
|---|---|
| Unit Price with VAT: | 43,14789 Kč |











