




3244481 | |
|---|---|
DigiKey Part Number | 277-10014-ND |
Manufacturer | |
Manufacturer Product Number | 3244481 |
Description | CONN TERM BLK ISOLATED 12-24 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Isolated Orange 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3244481 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 20 A |
Series | Voltage - IEC 250V |
Packaging Bulk | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Isolated | Color Orange |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1; Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 7.0mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |






















