




3244452 | |
|---|---|
DigiKey Part Number | 277-10012-ND |
Manufacturer | |
Manufacturer Product Number | 3244452 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through, Isolated Gray 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3244452 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 13.5 A |
Series | Voltage - IEC 250V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Feed Through, Isolated | Color Gray |
Number of Positions 5 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 3.5mm | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |
















