3201974 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 50
Unit Price: 0,22000 Kč
Datasheet
MFG_3201974.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201974

DigiKey Part Number
3201974-ND
Manufacturer
Manufacturer Product Number
3201974
Description
CONN FERRULE 16AWG BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3201974 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
16 AWG (1.50mm²)
Length - Overall
19.50mm
Length - Pin
10.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10013,94560 Kč1 394,56 Kč
Manufacturers Standard Package
Unit Price without VAT:13,94560 Kč
Unit Price with VAT:16,87418 Kč