
0190700052 | |
|---|---|
DigiKey Part Number | WM14215TR-ND - Tape & Reel (TR) WM14215CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700052 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700052 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.283" (7.20mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.816" (20.73mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 6,25760 Kč | 156,44 Kč |
| 50 | 5,95920 Kč | 297,96 Kč |
| 100 | 5,67580 Kč | 567,58 Kč |
| 250 | 5,31920 Kč | 1 329,80 Kč |
| 500 | 5,06472 Kč | 2 532,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,04736 Kč | 7 571,04 Kč |
| 3 000 | 4,80630 Kč | 14 418,90 Kč |
| 4 500 | 4,67070 Kč | 21 018,15 Kč |
| 7 500 | 4,50536 Kč | 33 790,20 Kč |
| 10 500 | 4,39970 Kč | 46 196,85 Kč |
| 15 000 | 4,29041 Kč | 64 356,15 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



