
3201327 | |
|---|---|
DigiKey Part Number | 277-2206-ND |
Manufacturer | |
Manufacturer Product Number | 3201327 |
Description | CONN FERRULE W TYPE 18AWG YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector W 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3201327 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Style W |
Series | Size 18 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1162010 | American Electrical Inc. | 9 379 | 288-1052-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











