3044652
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3044652
3044652
3044652
Terminal Blocks from Phoenix Contact – Well Tested

3044652

DigiKey Part Number
277-3436-ND
Manufacturer
Manufacturer Product Number
3044652
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3044652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Factory Stock: 9 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,83000 Kč132,83 Kč
Unit Price without VAT:132,83000 Kč
Unit Price with VAT:160,72430 Kč