
787-2801 | |
|---|---|
DigiKey Part Number | 2946-787-2801-ND |
Manufacturer | |
Manufacturer Product Number | 787-2801 |
Description | DC/DC DIN RAIL SUPPLY 5V 2.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 5V 500mA |
Datasheet | Datasheet |
EDA/CAD Models | 787-2801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 30V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5W | |
Applications | ITE (Commercial) | |
Efficiency | 82.5% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.85" L x 0.24" W x 3.70" H (97.8mm x 6.0mm x 94.0mm) | |
Approval Agency | CE, EAC, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 323,92000 Kč | 2 323,92 Kč |
| 10 | 2 042,50300 Kč | 20 425,03 Kč |
| 25 | 1 940,25440 Kč | 48 506,36 Kč |
| 50 | 1 866,31820 Kč | 93 315,91 Kč |
| 100 | 1 795,20290 Kč | 179 520,29 Kč |
| Unit Price without VAT: | 2 323,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 811,94320 Kč |











