
023502.5HXP | |
|---|---|
DigiKey Part Number | F2681-ND |
Manufacturer | |
Manufacturer Product Number | 023502.5HXP |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.445 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0437 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 11,17000 Kč | 55,85 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 50 | 8,53780 Kč | 426,89 Kč |
| 100 | 7,87840 Kč | 787,84 Kč |
| 300 | 6,93423 Kč | 2 080,27 Kč |
| 500 | 6,53290 Kč | 3 266,45 Kč |
| 1 000 | 6,02370 Kč | 6 023,70 Kč |
| 5 000 | 4,99227 Kč | 24 961,35 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



















