Connector Partition, Rail Type For CLIPLINE UTTB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3047316

DigiKey Part Number
277-3280-ND
Manufacturer
Manufacturer Product Number
3047316
Description
CONN TERM BLK PARTITION RAIL GRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Partition, Rail Type For CLIPLINE UTTB Series
Datasheet
 Datasheet
EDA/CAD Models
3047316 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Partition, Rail Type
Number of Positions
-
For Use With/Related Products
CLIPLINE UTTB Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 653
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč