


3076015 | |
|---|---|
DigiKey Part Number | 277-15252-ND |
Manufacturer | |
Manufacturer Product Number | 3076015 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3076015 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 30 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Disconnect, Feed Through | Wire Gauge or Range - mm² 0.14-6mm² |
Disconnect Type Switch, Knife | Color Blue |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |















