
M3217 | |
|---|---|
DigiKey Part Number | 3720-M3217-ND |
Manufacturer | |
Manufacturer Product Number | M3217 |
Description | CABLE GRIP 4.32-11.43MM PG13.5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG13.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.170" (4.32mm) | |
Outside Cable Diameter (Max) | 0.450" (11.43mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.410" (10.41mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.803" (20.4mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 5 | 35,61200 Kč | 178,06 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 25 | 30,64040 Kč | 766,01 Kč |
| 50 | 28,87220 Kč | 1 443,61 Kč |
| 100 | 27,29740 Kč | 2 729,74 Kč |
| 250 | 25,46384 Kč | 6 365,96 Kč |
| 500 | 24,24514 Kč | 12 122,57 Kč |
| 1 000 | 23,15386 Kč | 23 153,86 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |











