2800768
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800768

DigiKey Part Number
277-16750-ND
Manufacturer
Manufacturer Product Number
2800768
Description
SURGE PROTECTION DEVICE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2800768 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Surge Protection Module
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
-
Operating Temperature
-40°C ~ 70°C
Features
Remote Signaling Contacts, Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
ATEX, CCC, CE, CSA, CSAus, cUL, EAC, EX, IECEx, UKCA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 283,55000 Kč5 283,55 Kč
Manufacturers Standard Package
Unit Price without VAT:5 283,55000 Kč
Unit Price with VAT:6 393,09550 Kč