



2967125 | |
|---|---|
DigiKey Part Number | 277-2376-ND |
Manufacturer | |
Manufacturer Product Number | 2967125 |
Description | RELAY GEN PURPOSE DPDT 50MA 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2967125 Models |
Category | Coil Type Non Latching |
Manufacturer Phoenix Contact | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 8 ms |
Part Status Active | Release Time 10 ms |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 60°C |
Coil Voltage 24VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cULus, DNV, EAC, UL |
Contact Rating (Current) 50 mA | Relay Type General Purpose |
Switching Voltage 30VAC, 36VDC - Max | Coil Resistance 1333 Ohms |
Coil Current 18 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,56000 Kč | 491,56 Kč |
| Unit Price without VAT: | 491,56000 Kč |
|---|---|
| Unit Price with VAT: | 594,78760 Kč |

























