



03440125H | |
|---|---|
DigiKey Part Number | F1897-ND |
Manufacturer | |
Manufacturer Product Number | 03440125H |
Description | FUSE HLDR CART 125V 20A PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 125V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,70000 Kč | 695,70 Kč |
| 5 | 577,23400 Kč | 2 886,17 Kč |
| 10 | 532,50200 Kč | 5 325,02 Kč |
| 50 | 441,04380 Kč | 22 052,19 Kč |
| 100 | 406,37660 Kč | 40 637,66 Kč |
| 300 | 382,10733 Kč | 114 632,20 Kč |
| Unit Price without VAT: | 695,70000 Kč |
|---|---|
| Unit Price with VAT: | 841,79700 Kč |










