General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil DIN Rail
Phoenix Contact Triple-Rated HazLoc Relays | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

2909511

DigiKey Part Number
277-15623-ND
Manufacturer
Manufacturer Product Number
2909511
Description
RELAY GEN PURPOSE DPDT 6A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2909511 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator, Socket Included
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operate Time
7 ms
Part Status
Active
Release Time
10 ms
Mounting Type
Operating Temperature
-40°C ~ 60°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
DPDT (2 Form C)
Approval Agency
CE, UKCA
Contact Rating (Current)
6 A
Relay Type
Switching Voltage
250VAC, 250VDC - Max
Coil Resistance
26.66 kOhms
Coil Current
4.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1648,21000 Kč648,21 Kč
Unit Price without VAT:648,21000 Kč
Unit Price with VAT:784,33410 Kč