
1401763 | |
|---|---|
DigiKey Part Number | 277-7265-ND |
Manufacturer | |
Manufacturer Product Number | 1401763 |
Description | DIN RAIL 15MMX5MM SLOTED 78" ALU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Slotted Aluminum 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1401763 Models |
Category | Slotted/Unslotted Slotted |
Manufacturer Phoenix Contact | Size 0.591" W x 0.217" H (15.00mm x 5.50mm) |
Packaging Bulk | Length 78.740" (2000.00mm) |
Part Status Active | Thickness 0.039" (1.00mm) |
Type Top Hat | Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,91000 Kč | 543,91 Kč |
| Unit Price without VAT: | 543,91000 Kč |
|---|---|
| Unit Price with VAT: | 658,13110 Kč |
























