
2904626 | |
|---|---|
DigiKey Part Number | 277-2904626-ND |
Manufacturer | |
Manufacturer Product Number | 2904626 |
Description | AC/DC DIN RAIL SUPPLY 48V 480W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 2904626 Models |
Category | Current - Output (Max) 10A |
Manufacturer Phoenix Contact | Power (Watts) 480W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications Hazardous Locations, Industrial, ITE (Commercial), Laboratory |
Part Status Active | Efficiency 95% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.92" L x 2.76" W x 5.12" H (125.0mm x 70.0mm x 130.0mm) |
DC Voltage - Input (Min) 90.2V | Approval Agency CB, CSA, CSAus, cUL, cULus, cURus, EAC, SIQ, UL |
DC Voltage - Input (Max) 350V | Standard Number 60950-1; 61010-1; UL 508 |
Voltage - Output 1 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 499,50000 Kč | 9 499,50 Kč |
| Unit Price without VAT: | 9 499,50000 Kč |
|---|---|
| Unit Price with VAT: | 11 494,39500 Kč |















