
2713612 | |
|---|---|
DigiKey Part Number | 277-14660-ND |
Manufacturer | |
Manufacturer Product Number | 2713612 |
Description | HOUSING PLASTIC 3.9"L X 0.69"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2713612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 18 | |
For Use With/Related Products | 17.5mm Wide Housing | |
Size / Dimension | 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,75000 Kč | 339,75 Kč |
| 5 | 290,44400 Kč | 1 452,22 Kč |
| 10 | 271,46200 Kč | 2 714,62 Kč |
| 30 | 243,89867 Kč | 7 316,96 Kč |
| 50 | 232,05720 Kč | 11 602,86 Kč |
| 100 | 216,89460 Kč | 21 689,46 Kč |
| 250 | 209,17956 Kč | 52 294,89 Kč |
| Unit Price without VAT: | 339,75000 Kč |
|---|---|
| Unit Price with VAT: | 411,09750 Kč |




















