Plastic, Non Specified Filler Plug 0.689" W (17.50mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2706959

DigiKey Part Number
277-14653-ND
Manufacturer
Manufacturer Product Number
2706959
Description
TERMINAL POINTS FILLER PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Filler Plug 0.689" W (17.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2706959 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Filler Plug
Features
-
For Use With/Related Products
17.5mm Wide Housing
Size / Dimension
0.689" W (17.50mm)
Color
Gray
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
523,51800 Kč117,59 Kč
1021,77500 Kč217,75 Kč
2520,09920 Kč502,48 Kč
5018,78480 Kč939,24 Kč
10017,55850 Kč1 755,85 Kč
25017,32420 Kč4 331,05 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč