
2713609 | |
|---|---|
DigiKey Part Number | 2713609-ND |
Manufacturer | |
Manufacturer Product Number | 2713609 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2713609 Models |
Category | Features Positions - 12 |
Manufacturer Phoenix Contact | For Use With/Related Products 17.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,29000 Kč | 313,29 Kč |
| Unit Price without VAT: | 313,29000 Kč |
|---|---|
| Unit Price with VAT: | 379,08090 Kč |











