
2709561 | |
|---|---|
DigiKey Part Number | 277-2826-ND |
Manufacturer | |
Manufacturer Product Number | 2709561 |
Description | DIN RAIL CONNECTOR FOR PWR SUPP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2709561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DIN Rail Connector | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,74000 Kč | 301,74 Kč |
| 5 | 272,34400 Kč | 1 361,72 Kč |
| 10 | 257,49800 Kč | 2 574,98 Kč |
| 30 | 249,34433 Kč | 7 480,33 Kč |
| Unit Price without VAT: | 301,74000 Kč |
|---|---|
| Unit Price with VAT: | 365,10540 Kč |








