2713777
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2713777

DigiKey Part Number
277-9265-ND
Manufacturer
Manufacturer Product Number
2713777
Description
COMBICON PCB BOARD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2713777 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
-
Plating
-
Pitch
-
Circuit Pattern
-
Edge Contacts
-
Hole Diameter
-
Size / Dimension
3.90" L x 3.70" W (99.2mm x 95.2mm)
Board Thickness
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 054,10000 Kč1 054,10 Kč
10990,85400 Kč9 908,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 054,10000 Kč
Unit Price with VAT:1 275,46100 Kč