
2713638 | |
|---|---|
DigiKey Part Number | 277-16745-ND |
Manufacturer | |
Manufacturer Product Number | 2713638 |
Description | HOUSING PLASTIC 3.9"L X 0.89"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2713638 Models |
Category | Features Positions - 16 |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,12000 Kč | 318,12 Kč |
| 10 | 308,86000 Kč | 3 088,60 Kč |
| 50 | 274,56140 Kč | 13 728,07 Kč |
| 100 | 220,85070 Kč | 22 085,07 Kč |
| Unit Price without VAT: | 318,12000 Kč |
|---|---|
| Unit Price with VAT: | 384,92520 Kč |








