4 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2713751

DigiKey Part Number
277-2872-ND
Manufacturer
Manufacturer Product Number
2713751
Description
TERM BLK 4P SIDE 2.5MM PCB 6PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2713751 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.098" (2.50mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Set (6)
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1825,01000 Kč825,01 Kč
10751,66500 Kč7 516,65 Kč
25715,86400 Kč17 896,60 Kč
Manufacturers Standard Package
Unit Price without VAT:825,01000 Kč
Unit Price with VAT:998,26210 Kč