2707437
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2707437

DigiKey Part Number
277-2848-ND
Manufacturer
Manufacturer Product Number
2707437
Description
DIN RAIL CONN FOR TRANS 5POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
DIN Rail Connector
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1325,68000 Kč325,68 Kč
5282,63400 Kč1 413,17 Kč
10267,26300 Kč2 672,63 Kč
25249,43120 Kč6 235,78 Kč
50237,57140 Kč11 878,57 Kč
100226,95270 Kč22 695,27 Kč
250214,58276 Kč53 645,69 Kč
500206,34230 Kč103 171,15 Kč
1 000198,94723 Kč198 947,23 Kč
Manufacturers Standard Package
Unit Price without VAT:325,68000 Kč
Unit Price with VAT:394,07280 Kč