Pipe Wrench 2-3/8" 14.00" (355.6mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227 14

DigiKey Part Number
2128-22714-ND
Manufacturer
Manufacturer Product Number
227 14
Description
WRENCH PIPE 2-3/8" 14"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pipe Wrench 2-3/8" 14.00" (355.6mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Pipe
Measurement Type
SAE (Standard)
End - Size
2-3/8"
Length
14.00" (355.6mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 845,30000 Kč1 845,30 Kč
51 710,28800 Kč8 551,44 Kč
101 655,29300 Kč16 552,93 Kč
251 585,35720 Kč39 633,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 845,30000 Kč
Unit Price with VAT:2 232,81300 Kč