
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,13000 Kč | 558,13 Kč |
| 10 | 474,36600 Kč | 4 743,66 Kč |
| 25 | 444,65360 Kč | 11 116,34 Kč |
| 50 | 423,44140 Kč | 21 172,07 Kč |
| 100 | 403,24350 Kč | 40 324,35 Kč |
| 250 | 378,02364 Kč | 94 505,91 Kč |
| 500 | 360,00610 Kč | 180 003,05 Kč |
| Unit Price without VAT: | 558,13000 Kč |
|---|---|
| Unit Price with VAT: | 675,33730 Kč |











