
6AG11415BG344FA0 | |
|---|---|
DigiKey Part Number | 3473-6AG11415BG344FA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG11415BG344FA0 |
Description | SIPLUS IPC427E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-6442EQ 2.7GHz Supports SATA DDR4 SODIMM (8GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-6442EQ 2.7GHz | |
Storage | Supports SATA | |
Memory | DDR4 SODIMM (8GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | PCI, PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | - | |
Ingress Protection | IP20 | |
Operating System | Supports Windows 7 | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238 525,52000 Kč | 238 525,52 Kč |
| Unit Price without VAT: | 238 525,52000 Kč |
|---|---|
| Unit Price with VAT: | 288 615,87920 Kč |











