



0151310405 | |
|---|---|
DigiKey Part Number | WM16709-ND |
Manufacturer | |
Manufacturer Product Number | 0151310405 |
Description | CABLE-ASSY PICOLOCK 4 CIRCUIT 45 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151310405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 86,23900 Kč | 862,39 Kč |
| 25 | 80,83400 Kč | 2 020,85 Kč |
| 50 | 76,97020 Kč | 3 848,51 Kč |
| 100 | 73,29560 Kč | 7 329,56 Kč |
| 250 | 68,70544 Kč | 17 176,36 Kč |
| 500 | 65,42724 Kč | 32 713,62 Kč |
| 1 000 | 62,30653 Kč | 62 306,53 Kč |
| 2 500 | 58,40997 Kč | 146 024,93 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |











