
2702993 | |
|---|---|
DigiKey Part Number | 277-2702993-ND |
Manufacturer | |
Manufacturer Product Number | 2702993 |
Description | WIRELESS MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Wireless Module 2.4GHz, 5GHz 802.11 a/b/g/n/ac/ax Ethernet, RJ-45 600Mbps |
Datasheet | Datasheet |
EDA/CAD Models | 2702993 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Wireless Module | |
Modulation or Protocol | 802.11 a/b/g/n/ac/ax | |
Frequency | 2.4GHz, 5GHz | |
Applications | Wireless | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | 19.5dBm | |
Data Rate (Max) | 600Mbps | |
Features | IP20 | |
Voltage - Supply | 9V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 952,83000 Kč | 12 952,83 Kč |
| Unit Price without VAT: | 12 952,83000 Kč |
|---|---|
| Unit Price with VAT: | 15 672,92430 Kč |








