RF ANTENNA ISM Dome N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702898

DigiKey Part Number
2702898-ND
Manufacturer
Manufacturer Product Number
2702898
Description
RF ANT 2.4GHZ/5GHZ DOME N FEM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5GHz
Frequency Range
-
Antenna Type
Dome
Number of Bands
2
VSWR
-
Return Loss
-
Gain
8dBi
Features
-
Termination
N Type Female
Ingress Protection
IP68
Mounting Type
Panel Mount
Height (Max)
2.008" (51.00mm)
Applications
ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 813,51000 Kč5 813,51 Kč
Manufacturers Standard Package
Unit Price without VAT:5 813,51000 Kč
Unit Price with VAT:7 034,34710 Kč