


2701358 | |
|---|---|
DigiKey Part Number | 277-16723-ND |
Manufacturer | |
Manufacturer Product Number | 2701358 |
Description | RF ANT 2.4GHZ DOME RP-SMA PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome RP-SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 1.5m | |
Termination | RP-SMA Male | |
Ingress Protection | IP55 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.693" (43.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 272,75000 Kč | 3 272,75 Kč |
| Unit Price without VAT: | 3 272,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 960,02750 Kč |








