
2701408 | |
|---|---|
DigiKey Part Number | 277-16725-ND |
Manufacturer | |
Manufacturer Product Number | 2701408 |
Description | RF ANT 2.4GHZ/5GHZ WHIP STR N ML |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.83GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.5dBi, 5dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP68 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.087" (180.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 244,34000 Kč | 1 244,34 Kč |
| Unit Price without VAT: | 1 244,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 505,65140 Kč |



