
1284780 | |
|---|---|
DigiKey Part Number | 277-1284780-ND |
Manufacturer | |
Manufacturer Product Number | 1284780 |
Description | ANT-OMNI-2459-04 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1284780 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.85GHz, 2.35GHz, 3.45GHz, 5.4GHz, 6.5GHz | |
Frequency Range | 1.7GHz ~ 4.2GHz, 4.9GHz ~ 7.1GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.5dBi, 2dBi, 1.5dBi, 2.5dBi, 3dBi | |
Features | Cable - 500mm | |
Termination | N Type Male | |
Ingress Protection | IP68, IP69K | |
Mounting Type | Connector Mount | |
Height (Max) | 2.165" (55.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 278,99000 Kč | 1 278,99 Kč |
| Unit Price without VAT: | 1 278,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 547,57790 Kč |



