
2702255 | |
|---|---|
DigiKey Part Number | 2702255-ND |
Manufacturer | |
Manufacturer Product Number | 2702255 |
Description | ETHERNET EXT MANAGED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DHCP Modem Ethernet, RJ-45 |
Datasheet | Datasheet |
EDA/CAD Models | 2702255 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | DHCP | |
Frequency | 150kHz ~ 3GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 914,69000 Kč | 36 914,69 Kč |
| Unit Price without VAT: | 36 914,69000 Kč |
|---|---|
| Unit Price with VAT: | 44 666,77490 Kč |










