


DR2260A30V | |
|---|---|
DigiKey Part Number | CC2263-ND |
Manufacturer | |
Manufacturer Product Number | DR2260A30V |
Description | RELAY SSR 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | DR2260A30V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 30 A | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 035,34000 Kč | 2 035,34 Kč |
| 10 | 1 938,53500 Kč | 19 385,35 Kč |
| 50 | 1 850,35640 Kč | 92 517,82 Kč |
| 100 | 1 795,96100 Kč | 179 596,10 Kč |
| Unit Price without VAT: | 2 035,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 462,76140 Kč |













