Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200860464

DigiKey Part Number
900-1200860464-ND
Manufacturer
Manufacturer Product Number
1200860464
Description
CBL 3POS PLUG RA TO WIRE 16.4'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR), Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 422 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1673,20000 Kč673,20 Kč
10572,13300 Kč5 721,33 Kč
25536,31400 Kč13 407,85 Kč
50510,73440 Kč25 536,72 Kč
100486,37250 Kč48 637,25 Kč
250455,96064 Kč113 990,16 Kč
Manufacturers Standard Package
Unit Price without VAT:673,20000 Kč
Unit Price with VAT:814,57200 Kč

Other Suppliers on DigiKey

422In Stock
Ships from WEC