



1501781020 | |
|---|---|
DigiKey Part Number | WM16556-ND |
Manufacturer | |
Manufacturer Product Number | 1501781020 |
Description | CONN RCPT HSG 2POS 3.68MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1501781020 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,42640 Kč | 110,66 Kč |
| 50 | 4,21220 Kč | 210,61 Kč |
| 100 | 4,00850 Kč | 400,85 Kč |
| 250 | 3,75780 Kč | 939,45 Kč |
| 500 | 3,57806 Kč | 1 789,03 Kč |
| 1 000 | 3,40714 Kč | 3 407,14 Kč |
| 2 500 | 3,19363 Kč | 7 984,08 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |












