



1501761020 | |
|---|---|
DigiKey Part Number | WM16555-ND |
Manufacturer | |
Manufacturer Product Number | 1501761020 |
Description | CONN PLUG HSG 2POS 3.68MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1501761020 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 Kč | 5,48 Kč |
| 10 | 4,63000 Kč | 46,30 Kč |
| 25 | 4,34640 Kč | 108,66 Kč |
| 50 | 4,13880 Kč | 206,94 Kč |
| 100 | 3,93840 Kč | 393,84 Kč |
| 250 | 3,69196 Kč | 922,99 Kč |
| 500 | 3,51544 Kč | 1 757,72 Kč |
| 1 000 | 3,34744 Kč | 3 347,44 Kč |
| 2 500 | 3,13770 Kč | 7 844,25 Kč |
| Unit Price without VAT: | 5,48000 Kč |
|---|---|
| Unit Price with VAT: | 6,63080 Kč |







