2701247 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: 1 747,78000 Kč
Datasheet

Direct


CNC Tech
In Stock: 8 538
Unit Price: 150,09000 Kč
Datasheet

Direct


Assmann WSW Components
In Stock: 8 204
Unit Price: 64,20000 Kč
Datasheet
2701247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701247

DigiKey Part Number
277-2655-ND
Manufacturer
Manufacturer Product Number
2701247
Description
CBL USB2.0 A PLUG TO B PLG 6.56'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes