MFG_3SU14011BB003AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU14011BH003AA0

DigiKey Part Number
3473-3SU14011BH003AA0-ND
Manufacturer
Manufacturer Product Number
3SU14011BH003AA0
Description
CONFIG SW LAMP SCKT AMB 24-240V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Lamp Socket Amber 24 ~ 240V
Datasheet
 Datasheet
EDA/CAD Models
3SU14011BH003AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Lamp Socket
Color
Amber
Voltage
24 ~ 240V
(Select First, Then Apply Filters) Compatible Series
3SU1 Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 328,68000 Kč1 328,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 328,68000 Kč
Unit Price with VAT:1 607,70280 Kč