
209-618 | |
|---|---|
DigiKey Part Number | 2946-209-618-ND |
Manufacturer | |
Manufacturer Product Number | 209-618 |
Description | WSB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 and 2 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,66000 Kč | 197,66 Kč |
| 10 | 167,97900 Kč | 1 679,79 Kč |
| 25 | 157,46240 Kč | 3 936,56 Kč |
| 50 | 149,93920 Kč | 7 496,96 Kč |
| 100 | 142,78220 Kč | 14 278,22 Kč |
| 250 | 133,84684 Kč | 33 461,71 Kč |
| 500 | 127,46322 Kč | 63 731,61 Kč |
| 1 000 | 121,38651 Kč | 121 386,51 Kč |
| Unit Price without VAT: | 197,66000 Kč |
|---|---|
| Unit Price with VAT: | 239,16860 Kč |










