
VW3A7701 | |
|---|---|
DigiKey Part Number | 4008-VW3A7701-ND |
Manufacturer | |
Manufacturer Product Number | VW3A7701 |
Description | BRAKING RESISTOR, ALTIVAR, IP20, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 100Ohm, 50W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | Multiple Series | |
Usage | Motor | |
Specifications | 100Ohm, 50W | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 072,05000 Kč | 13 072,05 Kč |
| Unit Price without VAT: | 13 072,05000 Kč |
|---|---|
| Unit Price with VAT: | 15 817,18050 Kč |










